FH28-40(20)SB-1SH(11)

Heilind Number:HIRFH28-40(20)SB-1SH(11)
Manufacturer:Hirose
Manufacturer Number:FH28-40(20)SB-1SH(11)
ECAD Model:
3D Model

Description:

FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 1 mm - Pitch, 20 Positions

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH28-40(20)SB-1SH(11)
Series:FH28
Housing Material:Liquid Crystal Polymer (LCP)
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:1 mm
Voltage:50 V AC
Actuator Type:ZIF
Number of Positions:20
Housing Color:Gray
Mount Orientation:Horizontal
SKU:HIRFH28-40(20)SB-1SH(11)