| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH28-45S-0.5SH(98) |
| Pitch: | 5 mm |
| Series: | FH28 |
| Voltage: | 50 V AC |
| Mount Type: | Surface Mount |
| Actuator Type: | ZIF |
| Housing Color: | Gray |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Orientation: | Horizontal |
| Number of Positions: | 45 |
| SKU: | HIRFH28-45S-0.5SH(98) |
FH28-45S-0.5SH(98)
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/20/2025 | PUR-25-005E - UL Certification change. The UL certification file number was changed as follows: - Before changed: E54705 - After changed: E249884 Due to the discontinuation of UL Multiple Listing Service from Sumitomo Chemical, the reference to the UL certification registration under "E54705" has been terminated. As a result, the UL certification file number has been unified to "E249884". Accordingly, the UL certification file number stated on the material certificates issued by our company will also be changed. | Download | |||

