| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH28-50S-0.5SH(05) |
| Series: | FH28 |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 50 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH28-50S-0.5SH(05) |
FH28-50S-0.5SH(05)
| Heilind Number: | HIRFH28-50S-0.5SH(05) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH28-50S-0.5SH(05) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.5 mm - Pitch, 50 Positions
More >>Specifications
Detailed Description
Easily connect Flexible Flat Cables (FFC) and Flexible Printed Circuits (FPC) with this Horizontal Mounting Angle connector. Designed for surface mount applications, it features a space-saving 0.5 mm pitch and accommodates 50 positions. The ZIF actuator ensures secure and reliable connections, while the gold-plated contacts and phosphor bronze construction guarantee high conductivity. The gray housing, made of Liquid Crystal Polymer (LCP), offers durability and thermal stability. RoHS compliant, this connector is ideal for various electronic devices and is part of our FFC & FPC Connectors series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/20/2025 | PUR-25-005E - UL Certification change. The UL certification file number was changed as follows: - Before changed: E54705 - After changed: E249884 Due to the discontinuation of UL Multiple Listing Service from Sumitomo Chemical, the reference to the UL certification registration under "E54705" has been terminated. As a result, the UL certification file number has been unified to "E249884". Accordingly, the UL certification file number stated on the material certificates issued by our company will also be changed. | Download | |||

