| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH28B-40S-0.5SH(05) |
| Series: | FH28B |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Number of Positions: | 40 |
| Housing Color: | Brown |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH28B-40S-0.5SH(05) |

