| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH28D-20S-0.5SH(98) |
| Pitch: | 5 mm |
| Series: | FH28 |
| Voltage: | 50 V AC |
| Mount Type: | Surface Mount |
| Actuator Type: | ZIF |
| Housing Color: | Gray |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Orientation: | Horizontal |
| Number of Positions: | 20 |
| SKU: | HIRFH28D-20S-0.5SH(98) |
FH28D-20S-0.5SH(98)
| Heilind Number: | HIRFH28D-20S-0.5SH(98) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH28D-20S-0.5SH(98) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 20 Positions
More >>Specifications
Detailed Description
Discover our FFC & FPC Connectors, designed for horizontal mounting with a sleek gray and black housing. With a 0.5mm pitch and 20 positions, they offer precise connectivity for your projects. These ZIF connectors feature gold-plated contacts and are ROHS compliant, ensuring high performance and environmental responsibility. Engineered with liquid crystal polymer and phosphor bronze, they guarantee durability and reliability in various applications. Upgrade your connectivity with our FH28 series connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/20/2025 | PUR-25-005E - UL Certification change. The UL certification file number was changed as follows: - Before changed: E54705 - After changed: E249884 Due to the discontinuation of UL Multiple Listing Service from Sumitomo Chemical, the reference to the UL certification registration under "E54705" has been terminated. As a result, the UL certification file number has been unified to "E249884". Accordingly, the UL certification file number stated on the material certificates issued by our company will also be changed. | Download | |||

