| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH28D-28S-0.5SH(05) |
| Series: | FH28 |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 28 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH28D-28S-0.5SH(05) |
FH28D-28S-0.5SH(05)
| Heilind Number: | HIRFH28D-28S-0.5SH(05) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH28D-28S-0.5SH(05) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 28 Positions
More >>Specifications
Detailed Description
Introducing the FH28D-28S-0.5SH(05) FFC & FPC Connector, a versatile component designed for horizontal mounting applications. With a sleek housing in gray and black, this connector not only offers aesthetic appeal but also guarantees secure connectivity. Featuring a 0.5mm pitch and 28 positions, it is perfect for compact electronic devices. Crafted with Liquid Crystal Polymer (LCP) housing material and Phosphor Bronze contacts plated with gold, durability and reliable performance are assured. The ZIF actuator type facilitates easy and efficient cable insertion, while the 50V AC voltage rating meets safety standards. RoHS compliant, this connector is environmentally friendly, making it an ideal choice for various projects. Upgrade your connectivity solutions with the FH28 series connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/20/2025 | PUR-25-005E - UL Certification change. The UL certification file number was changed as follows: - Before changed: E54705 - After changed: E249884 Due to the discontinuation of UL Multiple Listing Service from Sumitomo Chemical, the reference to the UL certification registration under "E54705" has been terminated. As a result, the UL certification file number has been unified to "E249884". Accordingly, the UL certification file number stated on the material certificates issued by our company will also be changed. | Download | |||

