| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH28D-30S-0.5SH(05) |
| Series: | FH28 |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 30 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH28D-30S-0.5SH(05) |
FH28D-30S-0.5SH(05)
| Heilind Number: | HIRFH28D-30S-0.5SH(05) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH28D-30S-0.5SH(05) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 30 Positions
More >>Specifications
Detailed Description
Easily connect flexible flat cables with our FFC & FPC Connectors, designed for horizontal mounting in a sleek gray and black finish. With a 0.5mm pitch and 30 positions, these connectors offer precise and reliable connections. The housing is made of durable Liquid Crystal Polymer (LCP), ensuring stability in surface mount applications. Contacts are crafted from Phosphor Bronze with Gold plating for optimal conductivity, while the ZIF actuator type allows for effortless cable insertion. Rated for 50V AC, these connectors are RoHS compliant, making them a dependable choice for various electronic devices.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/20/2025 | PUR-25-005E - UL Certification change. The UL certification file number was changed as follows: - Before changed: E54705 - After changed: E249884 Due to the discontinuation of UL Multiple Listing Service from Sumitomo Chemical, the reference to the UL certification registration under "E54705" has been terminated. As a result, the UL certification file number has been unified to "E249884". Accordingly, the UL certification file number stated on the material certificates issued by our company will also be changed. | Download | |||

