| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH28E-20S-0.5SH(05) |
| Series: | FH28E |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Mount Type: | Surface Mount |
| Actuator Type: | ZIF |
| Housing Color: | Gray |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Orientation: | Horizontal |
| Number of Positions: | 20 |
| SKU: | HIRFH28E-20S-0.5SH(05) |
FH28E-20S-0.5SH(05)
| Heilind Number: | HIRFH28E-20S-0.5SH(05) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH28E-20S-0.5SH(05) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 20 Positions
More >>Specifications
Detailed Description
Introducing our FH28E series FFC & FPC Connectors, designed for precision connectivity in compact electronic devices. With a horizontal mounting angle and a slim 0.5mm pitch, these connectors offer seamless integration in tight spaces. Featuring 20 positions, they provide ample connectivity options for various applications. The gray housing, complemented by gold-plated contacts, not only ensures durability but also adds a touch of sophistication to your design. Crafted from high-quality materials such as Liquid Crystal Polymer (LCP) and Phosphor Bronze, these connectors guarantee reliable performance. RoHS compliant, they meet international standards for environmental responsibility. Elevate your connectivity solutions with our FH28E series FFC & FPC Connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/20/2025 | PUR-25-005E - UL Certification change. The UL certification file number was changed as follows: - Before changed: E54705 - After changed: E249884 Due to the discontinuation of UL Multiple Listing Service from Sumitomo Chemical, the reference to the UL certification registration under "E54705" has been terminated. As a result, the UL certification file number has been unified to "E249884". Accordingly, the UL certification file number stated on the material certificates issued by our company will also be changed. | Download | |||

