| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH28K-50S-0.5SH |
| Pitch: | 0.5 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Housing Color: | Black, Gray |
| Current Rating: | 0.5 A |
| Number of Rows: | 1 |
| Voltage Rating: | 50 V |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 50 |
| Contact Orientation: | Bottom |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | FH28K |
| SKU: | HIRFH28K-50S-0.5SH |
FH28K-50S-0.5SH
| Heilind Number: | HIRFH28K-50S-0.5SH |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH28K-50S-0.5SH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FH28K-50S-0.5SH FFC & FPC Connector, a cutting-edge solution for high-speed data transmission. Designed for maximum performance, this connector features a female gender, with 50 contacts in a single row layout. Its liquid crystal polymer housing ensures durability, while the copper alloy contacts plated with gold guarantee optimal conductivity. With a pitch of 0.5mm and a right-angle mount type, it offers seamless integration onto PCBs. Operating in a wide temperature range from -40°C to 125°C, it is suitable for various environments. The UL 94V-0 flammability rating ensures safety. Ideal for demanding applications, this connector is a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/20/2025 | PUR-25-005E - UL Certification change. The UL certification file number was changed as follows: - Before changed: E54705 - After changed: E249884 Due to the discontinuation of UL Multiple Listing Service from Sumitomo Chemical, the reference to the UL certification registration under "E54705" has been terminated. As a result, the UL certification file number has been unified to "E249884". Accordingly, the UL certification file number stated on the material certificates issued by our company will also be changed. | Download | |||

