| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH28K-55S-0.5SH |
| Pitch: | 0.5 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Housing Color: | Black, Gray |
| Current Rating: | 0.5 A |
| Number of Rows: | 1 |
| Voltage Rating: | 50 V |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 55 |
| Contact Orientation: | Bottom |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | FH28K |
| SKU: | HIRFH28K-55S-0.5SH |
FH28K-55S-0.5SH
Specifications
Detailed Description
The FH28K series Female Surface Mount FFC/FPC Connector, SKU FH28K-55S-0.5SH, offers high reliability and performance in electronic applications. With a housing made of Liquid Crystal Polymer, this connector is durable and can withstand temperatures ranging from -40°C to 125°C, meeting stringent operating requirements. Featuring 55 gold-plated contacts in a single row with a 0.5mm pitch, it ensures secure and efficient connections. The right-angle mount type and bottom contact orientation provide flexibility in board placement. In addition, its UL 94V-0 flammability rating guarantees safety. Ideal for demanding environments, this connector is perfect for use in aerospace, automotive, and industrial applications. Trust the FH28K55S05SH for dependable connectivity in your projects.

