| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH28K-60S-0.5SH |
| Pitch: | 0.5 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Housing Color: | Black, Gray |
| Current Rating: | 0.5 A |
| Number of Rows: | 1 |
| Voltage Rating: | 50 V |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Contact Orientation: | Bottom |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | FH28K |
| SKU: | HIRFH28K-60S-0.5SH |
FH28K-60S-0.5SH
| Heilind Number: | HIRFH28K-60S-0.5SH |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH28K-60S-0.5SH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FH28K series FFC/FPC connector, SKU FH28K-60S-0.5SH, designed for high reliability applications with a female gender specification. This connector features a durable housing made of Liquid Crystal Polymer in black or gray, meeting UL 94V-0 flammability rating standards. With 60 gold-plated copper alloy contacts in a single row, it ensures secure and efficient connections. Operating flawlessly in temperatures ranging from -40°C to 125°C, this connector is suitable for a wide range of environments. Its surface mount design with a 0.5mm pitch and right-angle mount angle offers versatility in installation. With a current rating of 0.5A and voltage rating of 50V, it guarantees optimal performance. RoHS compliant and meticulously engineered, the FH28K60S05SH connector is the ideal choice for demanding connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/20/2025 | PUR-25-005E - UL Certification change. The UL certification file number was changed as follows: - Before changed: E54705 - After changed: E249884 Due to the discontinuation of UL Multiple Listing Service from Sumitomo Chemical, the reference to the UL certification registration under "E54705" has been terminated. As a result, the UL certification file number has been unified to "E249884". Accordingly, the UL certification file number stated on the material certificates issued by our company will also be changed. | Download | |||

