| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH29DJ-120S-0.2SHW(05) |
| Series: | FH29 |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 2 mm |
| Voltage: | 40 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 120 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH29DJ-120S-0.2SHW(05) |
FH29DJ-120S-0.2SHW(05)
| Heilind Number: | HIRFH29DJ-120S-0.2SHW(05) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH29DJ-120S-0.2SHW(05) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Black, 0.2 mm - Pitch, 120 Positions
More >>Specifications
Detailed Description
Easily connect flexible flat cables with our Horizontal Mounting Angle FFC & FPC Connectors. Designed in sleek black, these connectors feature a 0.2mm pitch and accommodate up to 120 positions, ensuring efficient and reliable connections. Crafted with Liquid Crystal Polymer housing and gold-plated phosphor bronze contacts, they offer high durability and conductivity. Suitable for surface mounting, these connectors are RoHS compliant, making them an environmentally friendly choice. Perfect for various electronic applications, the ZIF actuator type and 40V AC voltage rating further enhance their versatility. Upgrade your connectivity solutions with these premium connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/15/2022 | HIR430-21027-1 - UL Certification Action. recently, DIC Corporation (Hereinafter DIC) announced that some PPS compound products don't reach the certification rating of Underwriters Laboratories (hereinafter UL) who is a third party safety science organization in the United States. | Download | |||

