| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH29DJ-120S-0.2SHW(99) |
| Series: | FH29 |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 2 mm |
| Voltage: | 40 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 120 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH29DJ-120S-0.2SHW(99) |
FH29DJ-120S-0.2SHW(99)
| Heilind Number: | HIRFH29DJ-120S-0.2SHW(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH29DJ-120S-0.2SHW(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Black, 0.2 mm - Pitch, 120 Positions
More >>Specifications
Detailed Description
Discover our FFC & FPC Connectors, designed for horizontal mounting with a sleek black finish. Featuring a 0.2mm pitch and accommodating 120 positions, these connectors offer precision and efficiency in your electronic assemblies. Crafted with Liquid Crystal Polymer (LCP) housing and gold-plated phosphor bronze contacts, they ensure reliable performance. With a voltage rating of 40V AC and ZIF actuator type, they are suitable for various applications. RoHS compliant and surface-mountable, these connectors are a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/15/2022 | HIR430-21027-1 - UL Certification Action. recently, DIC Corporation (Hereinafter DIC) announced that some PPS compound products don't reach the certification rating of Underwriters Laboratories (hereinafter UL) who is a third party safety science organization in the United States. | Download | |||

