| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH33-10S-0.5SH(10) |
| Series: | FH33 |
| Housing Material: | Polyamide |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 10 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH33-10S-0.5SH(10) |
FH33-10S-0.5SH(10)
| Heilind Number: | HIRFH33-10S-0.5SH(10) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH33-10S-0.5SH(10) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 10 Positions
More >>Specifications
Detailed Description
Enhance your connectivity with our FH33 series FFC & FPC Connectors, designed for seamless horizontal mounting in a range of electronic applications. Featuring a sleek beige housing, these connectors offer a pitch of 0.5mm and accommodate up to 10 positions, ensuring efficient data transmission. With gold-plated contacts and durable construction using phosphor bronze and polyamide materials, they guarantee reliable performance. RoHS compliant, they meet stringent environmental standards, making them a sustainable choice for your projects. Upgrade your connectivity solutions with these high-quality FFC & FPC Connectors.

