| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH33-28S-0.5SH(10) |
| Pitch: | 5 mm |
| Series: | FH33 |
| Voltage: | 50 V AC |
| Mount Type: | Surface Mount |
| Actuator Type: | ZIF |
| Housing Color: | Beige |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Polyamide |
| Mount Orientation: | Horizontal |
| Number of Positions: | 28 |
| SKU: | HIRFH33-28S-0.5SH(10) |
FH33-28S-0.5SH(10)
| Heilind Number: | HIRFH33-28S-0.5SH(10) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH33-28S-0.5SH(10) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 28 Positions
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our FFC & FPC Connectors, designed for horizontal mounting angles. In a sleek beige finish, these connectors offer a 0.5mm pitch and accommodate 28 positions, ensuring seamless integration into your projects. Crafted with polyamide housing and featuring surface mount compatibility, they guarantee durability and easy installation. The contacts, made of phosphor bronze and plated with gold, provide reliable conductivity. With an actuator type of ZIF and a voltage rating of 50V AC, these connectors are both versatile and high-performing. RoHS compliant and meticulously engineered, they belong to the FH33 series, meeting the highest standards of quality and efficiency in connectivity technology. Elevate your FFC and FPC connections with these premium components.

