| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH33J-4S-0.5SH(10) |
| Pitch: | 5 mm |
| Series: | FH33 |
| Voltage: | 50 V AC |
| Mount Type: | Surface Mount |
| Actuator Type: | ZIF |
| Housing Color: | Beige |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Orientation: | Horizontal |
| Number of Positions: | 4 |
| SKU: | HIRFH33J-4S-0.5SH(10) |
FH33J-4S-0.5SH(10)
| Heilind Number: | HIRFH33J-4S-0.5SH(10) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH33J-4S-0.5SH(10) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 4 Positions
More >>Specifications
Detailed Description
Introducing the FH33J-4S-0.5SH(10) FFC & FPC Connector, a cutting-edge solution for your connectivity needs. Designed for horizontal mounting with a pitch of 0.5mm, this connector offers precise and reliable performance in a sleek beige housing. With four positions, it facilitates seamless data transfer in compact electronic devices. Crafted with gold-plated phosphor bronze contacts and housed in durable liquid crystal polymer, it ensures optimal conductivity and longevity. Fully compliant with RoHS standards, this connector is not only high-performing but also environmentally friendly. Elevate your connectivity experience with the FH33J-4S-0.5SH(10) FFC & FPC Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/15/2022 | HIR430-21027-1 - UL Certification Action. recently, DIC Corporation (Hereinafter DIC) announced that some PPS compound products don't reach the certification rating of Underwriters Laboratories (hereinafter UL) who is a third party safety science organization in the United States. | Download | |||

