| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH34D-10S-0.5SH(50) |
| Series: | FH34 |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer, Nylon |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | PCB Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.5 mm |
| Mount Angle: | Right Angle |
| Housing Color: | Black, Gray |
| Contact Orientation: | Dual |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.5 A |
| Voltage Rating: | 50 V |
| SKU: | HIRFH34D-10S-0.5SH(50) |
FH34D-10S-0.5SH(50)
| Heilind Number: | HIRFH34D-10S-0.5SH(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH34D-10S-0.5SH(50) |
| ECAD Model: |
Description:
10 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
More >>Specifications
Detailed Description
Introducing the FH34D-10S-0.5SH(50) FFC/FPC connector, a cutting-edge solution designed for high-performance electronic applications. Boasting a sleek and durable design, this connector features a housing crafted from Liquid Crystal Polymer and Nylon, ensuring robustness and reliability in any environment. With 10 gold-plated contacts arranged in a single row at a 0.5mm pitch, it offers precise and efficient connectivity. The right-angle PCB mount configuration allows for seamless integration, while its dual contact orientation enhances versatility. Rated for a maximum operating temperature of 105°C and with UL 94V-0 flammability compliance, this connector guarantees safety and performance under demanding conditions. RoHS compliant and suitable for use in various industries, it provides a secure and efficient solution for your connectivity needs. Upgrade to the FH34 series and experience unrivaled quality in FFC/FPC connectors.

