| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH34D-14S-0.5SH(50) |
| Pitch: | 0.5 mm |
| Gender: | Female |
| Mount Type: | PCB Mount |
| Mount Angle: | Right Angle |
| Housing Color: | Black, Gray |
| Current Rating: | 0.5 A |
| Number of Rows: | 1 |
| Voltage Rating: | 50 V |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer, Nylon |
| Number of Contacts: | 14 |
| Contact Orientation: | Dual |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | FH34 |
| SKU: | HIRFH34D-14S-0.5SH(50) |
FH34D-14S-0.5SH(50)
Specifications
Detailed Description
Introducing the FH34D-14S-0.5SH(50) FFC/FPC connector, a cutting-edge solution for high-density PCB applications. Designed for reliability and performance, this female connector features a housing crafted from Liquid Crystal Polymer and Nylon, meeting stringent UL 94V-0 flammability standards. With 14 gold-plated copper alloy contacts arranged in a single row at a 0.5mm pitch, it ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -55°C to 105°C, it's ideal for demanding environments. The right-angle mount type offers versatility in installation, while the black and gray housing colors provide aesthetic flexibility. Rated for 0.5A at 50V, this connector guarantees safe and stable power delivery. Perfect for aerospace, defense, and industrial applications, the FH34 series sets a new standard in connectivity.

