| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH34D-30S-0.5SH(50) |
| Pitch: | 0.5 mm |
| Gender: | Female |
| Mount Type: | PCB Mount |
| Mount Angle: | Right Angle |
| Housing Color: | Black, Gray |
| Current Rating: | 0.5 A |
| Number of Rows: | 1 |
| Voltage Rating: | 50 V |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer, Nylon |
| Number of Contacts: | 30 |
| Contact Orientation: | Dual |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | FH34 |
| SKU: | HIRFH34D-30S-0.5SH(50) |
FH34D-30S-0.5SH(50)
Specifications
Detailed Description
Introducing the FH34 Series Female Connector, a high-performance component designed for PCB mounting in demanding environments. With a housing made of Liquid Crystal Polymer and Nylon, this connector ensures durability and reliability. Featuring 30 gold-plated contacts in a single row with a pitch of 0.5mm, it offers precise and efficient connectivity. The right-angle mount type allows for convenient installation, while the black and gray housing colors provide versatility in design. With a wide operating temperature range of -55°C to 105°C and a UL 94V-0 flammability rating, this connector is suitable for a variety of applications. Its current rating of 0.5A and voltage rating of 50V make it ideal for use in electronics and telecommunications. Trust the FH34D30S05SH50 for high-quality performance in your connectivity solutions.

