| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH34D-4S-0.5SH(50) |
| Series: | FH34 |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer, Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | PCB Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.5 mm |
| Mount Angle: | Right Angle |
| Housing Color: | Black, Gray |
| Contact Orientation: | Dual |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.5 A |
| Voltage Rating: | 50 V |
| SKU: | HIRFH34D-4S-0.5SH(50) |
FH34D-4S-0.5SH(50)
| Heilind Number: | HIRFH34D-4S-0.5SH(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH34D-4S-0.5SH(50) |
| ECAD Model: |
Description:
Receptacle, 0.5mm Pitch, 1mm Height, Top and Bottom Contact, Back-Flip, 4 Contacts
More >>Specifications
Detailed Description
Introducing the FH34D-4S-0.5SH(50) Receptacle, a cutting-edge connector designed for seamless PCB mounting. With a slim 0.5mm pitch and 1mm height, this female connector boasts top and bottom contact points for reliable connectivity. Featuring a back-flip design, it offers easy insertion and removal. The FH34 series guarantees high performance with its durable Liquid Crystal Polymer and Nylon housing materials. With 4 gold-plated copper alloy contacts, it ensures efficient signal transmission. Operating at temperatures ranging from -55°C to 105°C, and with a voltage rating of 50V, it is suitable for a wide range of applications. RoHS compliant and UL 94V-0 certified for safety, this connector is a dependable choice for demanding environments. Keep your projects connected with the FH34D4S05SH50.

