| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH34D-6S-0.5SH(50) |
| Pitch: | 0.5 mm |
| Gender: | Female |
| Mount Type: | PCB Mount |
| Mount Angle: | Right Angle |
| Housing Color: | Black, Gray |
| Current Rating: | 0.5 A |
| Number of Rows: | 1 |
| Voltage Rating: | 50 V |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer, Nylon |
| Number of Contacts: | 6 |
| Contact Orientation: | Dual |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | FH34 |
| SKU: | HIRFH34D-6S-0.5SH(50) |
FH34D-6S-0.5SH(50)
Specifications
Detailed Description
The FH34 series offers a high-performance solution for FFC and FPC connectors, with the FH34D-6S-0.5SH(50) model specifically designed for demanding applications. Featuring a female gender and a right-angle PCB mount, this connector ensures secure and efficient connectivity. With six contacts arranged in a single row and a pitch of 0.5mm, it enables precise data transmission. The housing, made of Liquid Crystal Polymer and Nylon, guarantees durability and reliability in a wide temperature range from -55°C to 105°C. Copper alloy contacts plated with gold provide excellent conductivity, while the UL 94V-0 flammability rating ensures safety. Rated for 0.5A and 50V, the FH34D-6S-0.5SH(50) is ideal for various electronic devices and systems.

