| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH34D-8S-0.5SH(50) |
| Series: | FH34 |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer, Nylon |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | PCB Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.5 mm |
| Mount Angle: | Right Angle |
| Housing Color: | Black, Gray |
| Contact Orientation: | Dual |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.5 A |
| Voltage Rating: | 50 V |
| SKU: | HIRFH34D-8S-0.5SH(50) |
FH34D-8S-0.5SH(50)
| Heilind Number: | HIRFH34D-8S-0.5SH(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH34D-8S-0.5SH(50) |
| ECAD Model: |
Description:
8 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
More >>Specifications
Detailed Description
Introducing the FH34D-8S-0.5SH(50) FFC & FPC Connector, a high-performance solution for your PCB mounting needs. This female connector, part of the FH34 series, boasts a durable construction with housing materials of Liquid Crystal Polymer and Nylon, ensuring reliability in various operating conditions. With 8 gold-plated contacts arranged in a single row and a pitch of 0.5mm, it offers efficient signal transmission with a current rating of 0.5A and a voltage rating of 50V. Designed for versatility, it features a right-angle mount type and dual contact orientation. Rated for a wide temperature range from -55°C to 105°C and meeting stringent UL 94V-0 flammability standards, this connector guarantees safety and performance. RoHS compliant and available in black or gray housing colors, it is not only environmentally friendly but also customizable to suit your application. Trust in the FH34D-8S-0.5SH(50) for seamless connectivity in your electronic designs.

