| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH34SRJ-10S-0.5SH(99) |
| Series: | FH34SRJ |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 10 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH34SRJ-10S-0.5SH(99) |
FH34SRJ-10S-0.5SH(99)
| Heilind Number: | HIRFH34SRJ-10S-0.5SH(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH34SRJ-10S-0.5SH(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 10 Positions
More >>Specifications
Detailed Description
Discover our FFC & FPC Connectors, featuring a Horizontal Mounting Angle in sleek Gray and Black hues. With a precise 0.5 mm Pitch and 10 Positions, these connectors offer secure and efficient connectivity. Crafted with Liquid Crystal Polymer (LCP) housing and high-quality Phosphor Bronze contacts plated in Gold, they ensure reliable performance. Designed for Surface Mount installation, they are suitable for various applications. Operating at 50 V AC, these connectors feature a ZIF actuator type for easy insertion. RoHS compliant, they meet environmental standards without compromising functionality. Perfect for demanding connectivity needs, these connectors are a versatile solution for your projects.

