| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH34SRJ-11S-0.5SH(50) |
| Series: | FH34SRJ |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 11 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH34SRJ-11S-0.5SH(50) |
FH34SRJ-11S-0.5SH(50)
| Heilind Number: | HIRFH34SRJ-11S-0.5SH(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH34SRJ-11S-0.5SH(50) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 11 Positions
More >>Specifications
Detailed Description
Introducing our FFC & FPC Connectors for horizontal mounting, designed with precision and versatility in mind. These connectors feature a sleek gray and black housing, crafted from high-quality Liquid Crystal Polymer (LCP) for durability. With a 0.5mm pitch and 11 positions, they offer seamless connectivity in various applications. The surface mount design and gold-plated phosphor bronze contacts ensure reliable performance, even in demanding environments. Operating at a voltage of 50V AC, they are suitable for a wide range of electronic devices. The actuator type is ZIF, allowing for easy insertion and removal of flat flexible cables. RoHS compliant and meeting industry standards, our connectors guarantee both quality and environmental responsibility. Upgrade your connectivity solutions with these FH34SRJ series connectors.

