| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH34SRJ-12S-0.5SH(99) |
| Series: | FH34SRJ |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 12 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH34SRJ-12S-0.5SH(99) |
FH34SRJ-12S-0.5SH(99)
| Heilind Number: | HIRFH34SRJ-12S-0.5SH(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH34SRJ-12S-0.5SH(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 12 Positions
More >>Specifications
Detailed Description
Easily connect flexible flat cables with our FFC & FPC Connectors, designed for horizontal mounting. Featuring a sleek gray and black color scheme, these connectors offer a pitch of 0.5mm and accommodate 12 positions. Crafted from durable Liquid Crystal Polymer (LCP)1, they ensure reliable performance. With surface mount capability and gold-plated phosphor bronze contacts, they guarantee secure and efficient connections. Operating at up to 50V AC, these connectors are ideal for various electronic applications. Their ZIF actuator type and horizontal mount orientation further enhance usability. Rest assured, they are RoHS compliant, aligning with environmental standards. Upgrade your connectivity solutions with these high-quality connectors.

