| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH34SRJ-14S-0.5SH(50) |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 14 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH34SRJ-14S-0.5SH(50) |
FH34SRJ-14S-0.5SH(50)
| Heilind Number: | HIRFH34SRJ-14S-0.5SH(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH34SRJ-14S-0.5SH(50) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 14 Positions
More >>Specifications
Detailed Description
Easily connect Flexible Flat Cables (FFC) and Flexible Printed Circuits (FPC) with our Horizontal Mounting Angle Connectors. Designed for convenience and efficiency, these connectors feature a 0.5 mm pitch and accommodate 14 positions. The housing, made of durable Liquid Crystal Polymer (LCP), ensures reliable performance. With a Surface Mount design and Gold-plated Phosphor Bronze contacts, they guarantee secure and stable connections. Operating at up to 50V AC, these connectors are suitable for various applications. The Zero Insertion Force (ZIF) actuator type simplifies installation, while the sleek Gray housing adds a professional touch to your design. Rest assured, these connectors are RoHS compliant, aligning with environmental standards. Ideal for high-tech industries, they offer a seamless solution for FFC and FPC connectivity needs.

