| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH34SRJ-14S-0.5SH(99) |
| Series: | FH34SRJ |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 14 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH34SRJ-14S-0.5SH(99) |
FH34SRJ-14S-0.5SH(99)
| Heilind Number: | HIRFH34SRJ-14S-0.5SH(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH34SRJ-14S-0.5SH(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 14 Positions
More >>Specifications
Detailed Description
Discover our FFC & FPC Connectors, engineered for seamless horizontal mounting with a 0.5mm pitch and 14 positions. Featuring a sleek design in gray and black, these connectors boast a durable construction with a Liquid Crystal Polymer housing and Phosphor Bronze contacts plated in gold. Ideal for surface mount applications, they ensure reliable connectivity in diverse electronic systems. With a maximum voltage of 50V AC, these connectors are RoHS compliant, offering both performance and environmental responsibility. Upgrade your connectivity solutions with our FH34SRJ series connectors.

