| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH34SRJ-18S-0.5SH(99) |
| Series: | FH34SRJ |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 18 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH34SRJ-18S-0.5SH(99) |
FH34SRJ-18S-0.5SH(99)
| Heilind Number: | HIRFH34SRJ-18S-0.5SH(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH34SRJ-18S-0.5SH(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 18 Positions
More >>Specifications
Detailed Description
Enhance your connectivity solutions with these FFC & FPC Connectors, designed for horizontal mounting angles. Featuring a sleek combination of gray and black, they boast a 0.5mm pitch and accommodate 18 positions for versatile applications. Crafted with precision, the connectors offer Surface Mount installation and ensure reliable performance with their Phosphor Bronze contacts plated in gold. Operating at a voltage of 50V AC, they are ideal for various electronic setups. The ZIF actuator type simplifies assembly, while the durable Liquid Crystal Polymer housing in gray guarantees long-lasting durability. Elevate your connectivity projects with these high-quality connectors.

