| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH34SRJ-20S-0.5SH(50) |
| Series: | FH34SRJ |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 20 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH34SRJ-20S-0.5SH(50) |
FH34SRJ-20S-0.5SH(50)
| Heilind Number: | HIRFH34SRJ-20S-0.5SH(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH34SRJ-20S-0.5SH(50) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 20 Positions
More >>Specifications
Detailed Description
Easily connect Flexible Flat Cables (FFC) and Flexible Printed Circuits (FPC) with our Horizontal Mounting Angle connectors. Designed for efficient PCB assembly, these connectors feature a 0.5mm pitch and accommodate 20 positions, ensuring reliable connectivity. Crafted with Liquid Crystal Polymer (LCP) housing in a sleek Gray and Black finish, they offer durability and a professional look. The Phosphor Bronze contacts with Gold plating guarantee optimal conductivity, while the Zero Insertion Force (ZIF) actuator type simplifies installation. With a voltage rating of 50 V AC and RoHS compliance, these connectors are suitable for a wide range of applications in the electronics industry. Perfect for maintaining signal integrity and reducing EMI, they are a must-have component for your projects.

