| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH34SRJ-32S-0.5SH(50) |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 32 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH34SRJ-32S-0.5SH(50) |
FH34SRJ-32S-0.5SH(50)
| Heilind Number: | HIRFH34SRJ-32S-0.5SH(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH34SRJ-32S-0.5SH(50) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 32 Positions
More >>Specifications
Detailed Description
Discover our FFC & FPC Connectors for seamless horizontal mounting, designed with a sleek gray and black aesthetic. With a 0.5mm pitch and 32 positions, these connectors offer efficient and reliable connections. Crafted with Liquid Crystal Polymer (LCP) housing and gold-plated phosphor bronze contacts, they ensure durability and optimal signal transfer. Suitable for surface mount installation, they guarantee a secure fit. With a voltage rating of 50V AC and Zero Insertion Force (ZIF) actuator type, they are ideal for various electronic applications. Rest assured, these connectors are RoHS compliant, aligning with environmental regulations. Elevate your connectivity solutions with our high-quality FFC & FPC Connectors.

