| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH34SRJ-34S-0.5SH(50) |
| Series: | FH34SRJ |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 34 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH34SRJ-34S-0.5SH(50) |
FH34SRJ-34S-0.5SH(50)
| Heilind Number: | HIRFH34SRJ-34S-0.5SH(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH34SRJ-34S-0.5SH(50) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 34 Positions
More >>Specifications
Detailed Description
Introducing our FFC & FPC Connectors, designed for horizontal mounting with a sleek gray and black finish. These connectors feature a 0.5mm pitch and accommodate 34 positions, offering reliable performance in various electronic applications. Crafted with Liquid Crystal Polymer housing and gold-plated phosphor bronze contacts, they ensure durability and high conductivity. With a voltage rating of 50V AC, they meet industry standards for safety. The ZIF actuator type allows for easy, tool-less insertion and removal of flat flexible or printed circuit cables. Perfect for surface mount assembly, these RoHS-compliant connectors are a dependable choice for your connectivity needs.

