| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH34SRJ-40S-0.5SH(50) |
| Series: | FH34SRJ |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 40 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH34SRJ-40S-0.5SH(50) |
FH34SRJ-40S-0.5SH(50)
| Heilind Number: | HIRFH34SRJ-40S-0.5SH(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH34SRJ-40S-0.5SH(50) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 40 Positions
More >>Specifications
Detailed Description
Easily connect flexible flat cables with our FFC & FPC Connectors, designed for horizontal mounting in a sleek gray and black finish. Featuring a 0.5mm pitch and 40 positions, these connectors offer secure and efficient cable management. Crafted with Liquid Crystal Polymer housing and gold-plated phosphor bronze contacts, they ensure reliable performance in surface mount applications. With a voltage rating of 50V AC and ZIF actuator type, they guarantee safe and seamless connectivity. RoHS compliant and meticulously engineered, these connectors are an essential component for your electronic projects.

