| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH34SRJ-40S-0.5SH(99) |
| Series: | FH34SRJ |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 40 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH34SRJ-40S-0.5SH(99) |
FH34SRJ-40S-0.5SH(99)
| Heilind Number: | HIRFH34SRJ-40S-0.5SH(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH34SRJ-40S-0.5SH(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 40 Positions
More >>Specifications
Detailed Description
Elevate your connectivity with our FFC & FPC Connectors, designed for seamless horizontal mounting in a sleek gray and black finish. With a 0.5 mm pitch and 40 positions, these connectors offer precision and versatility in your electronic assemblies. Crafted from high-quality materials like Liquid Crystal Polymer (LCP) and featuring gold-plated phosphor bronze contacts, they ensure reliable performance. The ZIF actuator type and surface mount compatibility make installation a breeze. RoHS compliant and rated for 50 V AC, these connectors prioritize both efficiency and safety in any application. Upgrade your setup with the FH34SRJ series.

