| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3101A16S-8SX |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 45 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH34SRJ-45S-0.5SH(99) |
97-3101A16S-8SX
| Heilind Number: | HIRFH34SRJ-45S-0.5SH(99) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3101A16S-8SX |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 45 Positions
More >>Specifications
Detailed Description
Enhance your electronic connections with our FFC & FPC Connectors. Designed for horizontal mounting, these connectors offer a seamless integration with a pitch of 0.5 mm and 45 positions for versatile connectivity options. Crafted with durable Liquid Crystal Polymer housing in a sleek gray and black finish, they ensure reliable performance. The contacts are made of high-quality phosphor bronze with gold plating, guaranteeing efficient signal transmission. Operating at a voltage of 50 V AC, these connectors feature a ZIF actuator type for easy installation. Perfect for surface mounting, they are ideal for a wide range of applications in the electronics industry. Trust in our FFC & FPC Connectors for superior connectivity solutions.

