| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH34SRJ-8S-0.5SH(50) |
| Series: | FH34SRJ |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 8 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH34SRJ-8S-0.5SH(50) |
FH34SRJ-8S-0.5SH(50)
| Heilind Number: | HIRFH34SRJ-8S-0.5SH(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH34SRJ-8S-0.5SH(50) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 8 Positions
More >>Specifications
Detailed Description
Discover our FFC & FPC Connectors designed for horizontal mounting angles, featuring an elegant gray and black color scheme. With a slim 0.5mm pitch and eight convenient positions, these connectors offer seamless connectivity in compact spaces. Crafted with a housing material of Liquid Crystal Polymer (LCP) and reliable Phosphor Bronze contacts plated in gold, they ensure both durability and superior signal transmission. Ideal for surface mounting applications, these connectors guarantee secure and efficient performance. RoHS compliant and rated for 50V AC, they meet stringent industry standards for environmental responsibility and safety. Upgrade your connectivity solutions with our FH34SRJ series connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2022 | PCN2021-22 - Material change. We will change the material of actuator.Only 8 pins connector will be changed this time, but the material after the change is the same as the other number of pins connector in the FH34SRJ series. before polyplastics co., LTD. material LCP After Kuraray Co., LTD material PA | Download | |||

