| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH35C-11S-0.3SHW(99) |
| Series: | FH35C |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 11 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH35C-11S-0.3SHW(99) |
FH35C-11S-0.3SHW(99)
| Heilind Number: | HIRFH35C-11S-0.3SHW(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH35C-11S-0.3SHW(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.3 mm - Pitch, 11 Positions
More >>Specifications
Detailed Description
Easily connect flexible flat cables with our FFC & FPC Connectors. Designed for horizontal mounting, these connectors feature a sleek gray housing made of Liquid Crystal Polymer, ensuring durability. With a narrow 0.3 mm pitch and 11 positions, they provide precise and secure connections for your electronic devices. The surface mount design and ZIF actuator type offer convenience in assembly. Constructed with phosphor bronze contacts plated with gold, these connectors guarantee reliable conductivity. Rated for 30 V AC, they meet RoHS compliance standards. Ideal for a wide range of applications, these connectors are essential for efficient electronic connectivity.

