| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH35C-13S-0.3SHW(50) |
| Series: | FH35C |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 13 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH35C-13S-0.3SHW(50) |
FH35C-13S-0.3SHW(50)
| Heilind Number: | HIRFH35C-13S-0.3SHW(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH35C-13S-0.3SHW(50) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.3 mm - Pitch, 13 Positions
More >>Specifications
Detailed Description
Discover our Horizontal Mounting Angle FFC & FPC Connectors, designed for seamless integration in electronic devices. With a sleek Gray housing made of Liquid Crystal Polymer (LCP), these connectors offer durability and reliability. Boasting a fine 0.3mm pitch and accommodating 13 positions, they ensure efficient data transmission. The Surface Mount installation method simplifies assembly, while the Phosphor Bronze contacts with Gold plating guarantee optimal conductivity. Operating at up to 30V AC, these connectors feature a ZIF actuator type for easy and secure cable insertion. Compliant with RoHS regulations, they are the perfect choice for environmentally conscious projects. Elevate your connectivity solutions with our FH35C series FFC & FPC Connectors.

