| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH35C-13S-0.3SHW(99) |
| Series: | FH35C |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 13 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH35C-13S-0.3SHW(99) |
FH35C-13S-0.3SHW(99)
| Heilind Number: | HIRFH35C-13S-0.3SHW(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH35C-13S-0.3SHW(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.3 mm - Pitch, 13 Positions
More >>Specifications
Detailed Description
Easily connect flexible flat cables with our FFC & FPC Connectors, designed for horizontal mounting. Featuring a sleek gray housing made of Liquid Crystal Polymer (LCP), these connectors offer reliable performance. With a 0.3mm pitch and 13 positions, they are perfect for various applications. The surface mount design, along with phosphor bronze contacts plated with gold, ensures secure and durable connections. Operating at 30V AC, these connectors utilize a ZIF actuator for effortless cable insertion. Compliant with RoHS regulations, they are a sustainable choice for your connectivity needs.

