| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH35C-15S-0.3SHW(99) |
| Series: | FH35C |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 15 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH35C-15S-0.3SHW(99) |
FH35C-15S-0.3SHW(99)
| Heilind Number: | HIRFH35C-15S-0.3SHW(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH35C-15S-0.3SHW(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.3 mm - Pitch, 15 Positions
More >>Specifications
Detailed Description
Introducing our FFC & FPC Connectors, designed for horizontal mounting angles. Featuring a sleek gray housing crafted from Liquid Crystal Polymer (LCP), these connectors offer reliable performance. With a narrow 0.3mm pitch and 15 positions, they are ideal for compact electronic devices. The surface mount design, along with phosphor bronze contacts plated with gold, ensures secure and efficient connectivity. Operating at a voltage of 30V AC, they are suitable for various applications. Equipped with a ZIF actuator, these connectors allow for easy and hassle-free cable insertion. Fully compliant with RoHS standards, they are not only high-performing but also environmentally friendly. Perfect for use in FFC, FPC, Ribbon & IDT applications.

