| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH35C-17S-0.3SHW(50) |
| Series: | FH35C |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 17 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH35C-17S-0.3SHW(50) |
FH35C-17S-0.3SHW(50)
| Heilind Number: | HIRFH35C-17S-0.3SHW(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH35C-17S-0.3SHW(50) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.3 mm - Pitch, 17 Positions
More >>Specifications
Detailed Description
Discover our FFC & FPC Connectors engineered for seamless horizontal mounting. With a sleek gray housing crafted from Liquid Crystal Polymer (LCP), these connectors boast a slender 0.3mm pitch and accommodate 17 positions. Perfect for surface mounting, they feature contacts made of durable phosphor bronze with gold plating, ensuring reliable performance. Operating at a voltage of 30V AC, these connectors utilize a ZIF actuator and are RoHS compliant, guaranteeing both quality and environmental responsibility. Elevate your connectivity with our FH35C series connectors.

