| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH35C-17S-0.3SHW(99) |
| Series: | FH35C |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 17 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH35C-17S-0.3SHW(99) |
FH35C-17S-0.3SHW(99)
| Heilind Number: | HIRFH35C-17S-0.3SHW(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH35C-17S-0.3SHW(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.3 mm - Pitch, 17 Positions
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our FFC & FPC Connectors, designed for horizontal mounting angles. Featuring a sleek gray housing made of durable Liquid Crystal Polymer (LCP), these connectors offer a secure surface mount for optimal performance. With a fine 0.3 mm pitch and 17 positions, they ensure precise and efficient connections. The contacts, crafted from Phosphor Bronze and plated with Gold, guarantee reliable conductivity. Suitable for a voltage of 30 V AC, these connectors are perfect for various applications. Incorporating ZIF actuation technology, they provide ease of use and maintenance. Elevate your projects with our FH35C series connectors.

