| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH35C-19S-0.3SHW(99) |
| Series: | FH35C |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 19 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH35C-19S-0.3SHW(99) |
FH35C-19S-0.3SHW(99)
| Heilind Number: | HIRFH35C-19S-0.3SHW(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH35C-19S-0.3SHW(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.3 mm - Pitch, 19 Positions
More >>Specifications
Detailed Description
Explore the seamless connectivity of our FFC & FPC Connectors in a Horizontal Mounting Angle design. With a sleek Gray housing crafted from Liquid Crystal Polymer (LCP)1, these connectors ensure durability and reliability in your applications. Featuring a 0.3 mm Pitch and accommodating 19 Positions, they are ideal for intricate circuitry. The Surface Mount installation method streamlines assembly, while the Phosphor Bronze contacts with Gold plating guarantee optimal signal transmission. Designed for a voltage of 30 V AC, these connectors boast a ZIF actuator type for easy operation. RoHS compliant and meticulously engineered, they are a vital component in any electronic setup.

