| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH35C-21S-0.3SHW(99) |
| Series: | FH35C |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 21 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH35C-21S-0.3SHW(99) |
FH35C-21S-0.3SHW(99)
| Heilind Number: | HIRFH35C-21S-0.3SHW(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH35C-21S-0.3SHW(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.3 mm - Pitch, 21 Positions
More >>Specifications
Detailed Description
Enhance your connectivity with our FFC & FPC Connectors, designed for seamless integration in your electronic devices. Featuring a horizontal mounting angle and a sleek gray housing made of Liquid Crystal Polymer (LCP), these connectors offer durability and reliability. With a fine 0.3 mm pitch and 21 positions, they ensure precise and efficient data transmission. The surface mount design, along with phosphor bronze contacts plated with gold, guarantees secure and stable connections. Operating at a voltage of 30 V AC, these connectors are suitable for a wide range of applications. The ZIF actuator type allows for easy and convenient insertion and removal of flexible flat cables. RoHS compliant and of top-notch quality, they are essential components for your FFC and FPC connectivity needs. Elevate your electronic projects with these high-performance connectors.

