| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH35C-23S-0.3SHW(99) |
| Series: | FH35C |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 23 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH35C-23S-0.3SHW(99) |
FH35C-23S-0.3SHW(99)
| Heilind Number: | HIRFH35C-23S-0.3SHW(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH35C-23S-0.3SHW(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.3 mm - Pitch, 23 Positions
More >>Specifications
Detailed Description
Introducing our FFC & FPC Connectors, designed for horizontal mounting with a sleek gray finish. These connectors feature a slim 0.3mm pitch and accommodate 23 positions, providing versatile connectivity options. Crafted with Liquid Crystal Polymer (LCP) housing and gold-plated phosphor bronze contacts, they ensure reliable performance. Suitable for surface mount installation, they offer a voltage rating of 30V AC. With a ZIF actuator type and RoHS compliance, they guarantee ease of use and environmental responsibility. Ideal for various applications requiring efficient ribbon and IDT connections.

