| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH35C-25S-0.3SHW(99) |
| Series: | FH35C |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 25 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH35C-25S-0.3SHW(99) |
FH35C-25S-0.3SHW(99)
| Heilind Number: | HIRFH35C-25S-0.3SHW(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH35C-25S-0.3SHW(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.3 mm - Pitch, 25 Positions
More >>Specifications
Detailed Description
Introducing our FFC & FPC Connectors, designed for horizontal mounting with precision and ease. Featuring a sleek gray housing made of Liquid Crystal Polymer (LCP) for durability, these connectors offer a pitch of 0.3mm and accommodate 25 positions for seamless connectivity. With a surface mount design and gold-plated phosphor bronze contacts, they ensure reliable performance in various applications. Operating at a voltage of 30V AC, these connectors are RoHS compliant, making them environmentally friendly. The actuator type is ZIF, guaranteeing secure connections. Ideal for use in demanding industrial and electronic environments, these connectors provide efficient signal transmission. Upgrade your connectivity solutions with our FH35C series connectors.

