| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH35C-31S-0.3SHW(50) |
| Series: | FH35C |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 31 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH35C-31S-0.3SHW(50) |
FH35C-31S-0.3SHW(50)
| Heilind Number: | HIRFH35C-31S-0.3SHW(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH35C-31S-0.3SHW(50) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.3 mm - Pitch, 31 Positions
More >>Specifications
Detailed Description
Effortlessly connect FFC & FPC cables with our Horizontal Mounting Angle connector in a sleek gray design. Featuring a fine 0.3mm pitch and accommodating 31 positions, it ensures precise and secure connections. Crafted with Liquid Crystal Polymer housing and gold-plated phosphor bronze contacts, it guarantees reliable performance. Designed for surface mount installation, it operates at 30V AC and boasts ZIF actuation for convenience. Fully RoHS compliant, it's an essential component for your connectivity needs. Elevate your projects with seamless FFC & FPC connections.

