| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH35C-31S-0.3SHW(99) |
| Series: | FH35C |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 31 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH35C-31S-0.3SHW(99) |
FH35C-31S-0.3SHW(99)
| Heilind Number: | HIRFH35C-31S-0.3SHW(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH35C-31S-0.3SHW(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.3 mm - Pitch, 31 Positions
More >>Specifications
Detailed Description
Discover our high-performance FFC & FPC Connectors, designed for horizontal mounting with precision and ease. Crafted with a sleek gray housing made of Liquid Crystal Polymer (LCP), these connectors ensure durability and reliable performance. With a super slim 0.3 mm pitch and accommodating 31 positions, they offer seamless connectivity for your electronic applications. Featuring a surface mount design with phosphor bronze contacts plated in gold, they guarantee excellent signal transmission and conductivity. Operating at a maximum voltage of 30 V AC, these connectors are not only efficient but also safe for use. The actuator type is ZIF, making installation and removal a breeze. Designed for horizontal mounting orientation and compliant with RoHS standards, they are the perfect choice for environmentally conscious projects. Explore our FH35C series for the ultimate solution in FFC & FPC connectivity.

