| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH35C-33S-0.3SHW(50) |
| Series: | FH35C |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 33 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH35C-33S-0.3SHW(50) |
FH35C-33S-0.3SHW(50)
| Heilind Number: | HIRFH35C-33S-0.3SHW(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH35C-33S-0.3SHW(50) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.3 mm - Pitch, 33 Positions
More >>Specifications
Detailed Description
Enhance your connectivity with our FFC & FPC Connectors, designed for horizontal mounting angles. Featuring a sleek gray housing made of Liquid Crystal Polymer (LCP), these connectors offer durability and reliability. With a slim 0.3mm pitch and 33 positions, they ensure seamless data transmission in tight spaces. The surface mount design, along with phosphor bronze contacts plated in gold, guarantees optimal performance. Suitable for a voltage of 30V AC, these connectors boast ZIF actuator type for easy installation. Compliant with RoHS standards, they are a sustainable choice for your connectivity needs. Elevate your electronic projects with our FH35C series connectors.

