| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH35C-33S-0.3SHW(99) |
| Series: | FH35C |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 33 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH35C-33S-0.3SHW(99) |
FH35C-33S-0.3SHW(99)
| Heilind Number: | HIRFH35C-33S-0.3SHW(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH35C-33S-0.3SHW(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.3 mm - Pitch, 33 Positions
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our FFC & FPC Connectors in a sleek gray hue, designed for horizontal mounting angles. With a precise 0.3 mm pitch and 33 positions, these connectors offer seamless integration for your electronic projects. Crafted from durable Liquid Crystal Polymer (LCP) housing and featuring gold-plated phosphor bronze contacts, they ensure reliable performance. RoHS compliant and suitable for surface mount installation, these connectors guarantee both quality and convenience. Perfect for various applications, especially those requiring a ZIF actuator type and a maximum voltage of 30 V AC. Upgrade your connectivity game with these essential components.

