| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH35C-35S-0.3SHW(50) |
| Series: | FH35C |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 35 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH35C-35S-0.3SHW(50) |
FH35C-35S-0.3SHW(50)
| Heilind Number: | HIRFH35C-35S-0.3SHW(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH35C-35S-0.3SHW(50) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.3 mm - Pitch, 35 Positions
More >>Specifications
Detailed Description
Enhance your electronic connections with our FFC & FPC Connectors, designed for horizontal mounting in a sleek gray housing. With a precise 0.3 mm pitch and 35 positions, these connectors offer seamless integration for your projects. Crafted with high-quality Liquid Crystal Polymer (LCP) housing and Phosphor Bronze contacts plated in Gold, they ensure reliable performance. Operating at a voltage of 30 V AC and featuring a ZIF actuator, they guarantee secure and efficient connectivity. Compliant with RoHS standards, these connectors are not only technologically advanced but also environmentally friendly. Elevate your design with our FH35C series connectors.

